PDZ22B,135 | |
---|---|
DigiKey Part Number | 1727-8527-2-ND - Tape & Reel (TR) 1727-8527-1-ND - Cut Tape (CT) 1727-8527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ22B,135 |
Description | DIODE ZENER 22V 400MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.96100 | ¥9.61 |
100 | ¥0.51800 | ¥51.80 |
500 | ¥0.40672 | ¥203.36 |
1,000 | ¥0.28242 | ¥282.42 |
2,000 | ¥0.23394 | ¥467.88 |
5,000 | ¥0.22122 | ¥1,106.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18827 | ¥1,882.70 |
30,000 | ¥0.17415 | ¥5,224.50 |
50,000 | ¥0.15061 | ¥7,530.50 |
100,000 | ¥0.14120 | ¥14,120.00 |
250,000 | ¥0.12520 | ¥31,300.00 |