PBSS5160DS,115 | |
---|---|
DigiKey Part Number | 1727-3947-2-ND - Tape & Reel (TR) 1727-3947-1-ND - Cut Tape (CT) 1727-3947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5160DS,115 |
Description | TRANS 2PNP 60V 0.77A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 770mA 185MHz 420mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5160DS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 770mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 5V | |
Power - Max | 420mW | |
Frequency - Transition | 185MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.77300 | ¥17.73 |
100 | ¥1.06560 | ¥106.56 |
500 | ¥0.98650 | ¥493.25 |
1,000 | ¥0.69471 | ¥694.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69477 | ¥2,084.31 |