PBSS5130T,215 | |
---|---|
DigiKey Part Number | 1727-3942-2-ND - Tape & Reel (TR) 1727-3942-1-ND - Cut Tape (CT) 1727-3942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5130T,215 |
Description | TRANS PNP 30V 1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 200MHz 480 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5130T,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 225mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 260 @ 500mA, 2V | |
Power - Max | 480 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.62600 | ¥16.26 |
100 | ¥0.81770 | ¥81.77 |
500 | ¥0.72492 | ¥362.46 |
1,000 | ¥0.56410 | ¥564.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50490 | ¥1,514.70 |
6,000 | ¥0.49658 | ¥2,979.48 |