BZX384-B27,115 | |
---|---|
DigiKey Part Number | 1727-3646-2-ND - Tape & Reel (TR) 1727-3646-1-ND - Cut Tape (CT) 1727-3646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B27,115 |
Description | DIODE ZENER 27V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.60670 | ¥60.67 |
500 | ¥0.50606 | ¥253.03 |
1,000 | ¥0.35163 | ¥351.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30478 | ¥914.34 |
6,000 | ¥0.28271 | ¥1,696.26 |
9,000 | ¥0.23444 | ¥2,109.96 |
30,000 | ¥0.23030 | ¥6,909.00 |
75,000 | ¥0.20685 | ¥15,513.75 |
150,000 | ¥0.17927 | ¥26,890.50 |