NZX9V1E,133 | |
---|---|
DigiKey Part Number | 1727-NZX9V1E,133CT-ND - Cut Tape (CT) 1727-NZX9V1E,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX9V1E,133 |
Description | DIODE ZENER 9.5V 500MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.5 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.78800 | ¥7.88 |
100 | ¥0.38500 | ¥38.50 |
500 | ¥0.32084 | ¥160.42 |
1,000 | ¥0.22298 | ¥222.98 |
2,000 | ¥0.19322 | ¥386.44 |
5,000 | ¥0.17924 | ¥896.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15389 | ¥1,538.90 |
30,000 | ¥0.14234 | ¥4,270.20 |
50,000 | ¥0.13546 | ¥6,773.00 |