NXV100XPR | |
---|---|
DigiKey Part Number | 1727-NXV100XPRTR-ND - Tape & Reel (TR) 1727-NXV100XPRCT-ND - Cut Tape (CT) 1727-NXV100XPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXV100XPR |
Description | NXV100XP/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 340mW (Ta), 2.1W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 354 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta), 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21590 | ¥121.59 |
500 | ¥1.07730 | ¥538.65 |
1,000 | ¥0.83839 | ¥838.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75032 | ¥2,250.96 |
6,000 | ¥0.73356 | ¥4,401.36 |
9,000 | ¥0.64972 | ¥5,847.48 |
30,000 | ¥0.64134 | ¥19,240.20 |
75,000 | ¥0.54493 | ¥40,869.75 |
150,000 | ¥0.53466 | ¥80,199.00 |