NCR401TR | |
---|---|
DigiKey Part Number | 1727-2660-2-ND - Tape & Reel (TR) 1727-2660-1-ND - Cut Tape (CT) 1727-2660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR401TR |
Description | IC LED DRVR LINEAR 10MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 10mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NCR401TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 16V | |
Current - Output / Channel | 10mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48528 | ¥1,455.84 |
6,000 | ¥0.43675 | ¥2,620.50 |
15,000 | ¥0.42719 | ¥6,407.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.52900 | ¥25.29 |
25 | ¥2.27920 | ¥56.98 |
100 | ¥1.57550 | ¥157.55 |
250 | ¥1.32672 | ¥331.68 |
500 | ¥1.07794 | ¥538.97 |
1,000 | ¥0.82919 | ¥829.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.61800 | ¥26.18 |
25 | ¥2.36000 | ¥59.00 |
100 | ¥1.63140 | ¥163.14 |
250 | ¥1.37380 | ¥343.45 |
500 | ¥1.11620 | ¥558.10 |
1,000 | ¥0.85862 | ¥858.62 |