PAM2800AABR | |
---|---|
DigiKey Part Number | PAM2800AABR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM2800AABR |
Description | IC LED DRIVER LINEAR 350MA SOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 350mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26509 | ¥3,795.27 |
6,000 | ¥1.18840 | ¥7,130.40 |
15,000 | ¥1.11174 | ¥16,676.10 |
30,000 | ¥1.01973 | ¥30,591.90 |
75,000 | ¥0.98140 | ¥73,605.00 |