MMBZ33VAL,215 | |
---|---|
DigiKey Part Number | 1727-1686-2-ND - Tape & Reel (TR) 1727-1686-1-ND - Cut Tape (CT) 1727-1686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VAL,215 |
Description | TVS DIODE 26VWM 46VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 31.35V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.68300 | ¥16.83 |
100 | ¥0.82340 | ¥82.34 |
500 | ¥0.68680 | ¥343.40 |
1,000 | ¥0.47722 | ¥477.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41357 | ¥1,240.71 |
6,000 | ¥0.38363 | ¥2,301.78 |
9,000 | ¥0.31813 | ¥2,863.17 |
30,000 | ¥0.31251 | ¥9,375.30 |
75,000 | ¥0.28070 | ¥21,052.50 |
150,000 | ¥0.24327 | ¥36,490.50 |