MMBZ27VAL,215 | |
---|---|
DigiKey Part Number | 1727-1147-2-ND - Tape & Reel (TR) 1727-1147-1-ND - Cut Tape (CT) 1727-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VAL,215 |
Description | TVS DIODE 22VWM 40VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ27VAL,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 48pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥0.97370 | ¥97.37 |
500 | ¥0.81194 | ¥405.97 |
1,000 | ¥0.56418 | ¥564.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48898 | ¥1,466.94 |
6,000 | ¥0.45357 | ¥2,721.42 |
9,000 | ¥0.37614 | ¥3,385.26 |
30,000 | ¥0.36950 | ¥11,085.00 |
75,000 | ¥0.33188 | ¥24,891.00 |
150,000 | ¥0.28763 | ¥43,144.50 |