MMBZ15VAL,215 | |
---|---|
DigiKey Part Number | 1727-6270-2-ND - Tape & Reel (TR) 1727-6270-1-ND - Cut Tape (CT) 1727-6270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ15VAL,215 |
Description | TVS DIODE 12VWM 21VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ15VAL,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.25V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 85pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.76500 | ¥17.65 |
100 | ¥0.86290 | ¥86.29 |
500 | ¥0.71984 | ¥359.92 |
1,000 | ¥0.50022 | ¥500.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43351 | ¥1,300.53 |
6,000 | ¥0.40212 | ¥2,412.72 |
9,000 | ¥0.33345 | ¥3,001.05 |
30,000 | ¥0.32757 | ¥9,827.10 |
75,000 | ¥0.29423 | ¥22,067.25 |
150,000 | ¥0.25500 | ¥38,250.00 |