HEF4069UBT,653 | |
---|---|
DigiKey Part Number | 1727-6268-2-ND - Tape & Reel (TR) 1727-6268-1-ND - Cut Tape (CT) 1727-6268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4069UBT,653 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4069UBT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 30ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.40000 | ¥34.00 |
25 | ¥3.11480 | ¥77.87 |
100 | ¥2.31730 | ¥231.73 |
250 | ¥2.10004 | ¥525.01 |
500 | ¥1.73808 | ¥869.04 |
1,000 | ¥1.30352 | ¥1,303.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19491 | ¥2,987.27 |
5,000 | ¥1.12250 | ¥5,612.50 |
12,500 | ¥1.05008 | ¥13,126.00 |
25,000 | ¥0.96318 | ¥24,079.50 |
62,500 | ¥0.92697 | ¥57,935.62 |