HEF4052BT-Q100,118 | |
---|---|
DigiKey Part Number | 1727-1041-2-ND - Tape & Reel (TR) 1727-1041-1-ND - Cut Tape (CT) 1727-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4052BT-Q100,118 |
Description | IC SWITCH SP4T X 2 155OHM 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 155Ohm 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.14520 | ¥78.63 |
100 | ¥2.56730 | ¥256.73 |
250 | ¥2.38432 | ¥596.08 |
500 | ¥2.02914 | ¥1,014.57 |
1,000 | ¥1.78620 | ¥1,786.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.78623 | ¥4,465.57 |