BZX84W-C3V6F | |
---|---|
DigiKey Part Number | 1727-8305-2-ND - Tape & Reel (TR) 1727-8305-1-ND - Cut Tape (CT) 1727-8305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C3V6F |
Description | DIODE ZENER 3.6V 275MW SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.97700 | ¥9.77 |
100 | ¥0.52620 | ¥52.62 |
500 | ¥0.41326 | ¥206.63 |
1,000 | ¥0.28700 | ¥287.00 |
2,000 | ¥0.23771 | ¥475.42 |
5,000 | ¥0.22479 | ¥1,123.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16895 | ¥1,689.50 |
30,000 | ¥0.15628 | ¥4,688.40 |
50,000 | ¥0.13516 | ¥6,758.00 |
100,000 | ¥0.12671 | ¥12,671.00 |
250,000 | ¥0.11235 | ¥28,087.50 |