BZX84-A3V0,215 | |
---|---|
DigiKey Part Number | 1727-5603-2-ND - Tape & Reel (TR) 1727-5603-1-ND - Cut Tape (CT) 1727-5603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A3V0,215 |
Description | DIODE ZENER 3V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-A3V0,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.12000 | ¥31.20 |
100 | ¥1.87010 | ¥187.01 |
500 | ¥1.73172 | ¥865.86 |
1,000 | ¥1.17757 | ¥1,177.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08407 | ¥3,252.21 |
6,000 | ¥1.03905 | ¥6,234.30 |
9,000 | ¥0.93515 | ¥8,416.35 |
30,000 | ¥0.92129 | ¥27,638.70 |
75,000 | ¥0.88355 | ¥66,266.25 |