BZX585-C13,135 | |
---|---|
DigiKey Part Number | 1727-BZX585-C13,135TR-ND - Tape & Reel (TR) 1727-BZX585-C13,135CT-ND - Cut Tape (CT) 1727-BZX585-C13,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C13,135 |
Description | DIODE ZENER 13V 300MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65840 | ¥65.84 |
500 | ¥0.54924 | ¥274.62 |
1,000 | ¥0.38159 | ¥381.59 |
2,000 | ¥0.33073 | ¥661.46 |
5,000 | ¥0.30678 | ¥1,533.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25441 | ¥2,544.10 |
30,000 | ¥0.24991 | ¥7,497.30 |
50,000 | ¥0.22447 | ¥11,223.50 |
100,000 | ¥0.19903 | ¥19,903.00 |
250,000 | ¥0.19454 | ¥48,635.00 |