BZX585-B6V8,135 | |
---|---|
DigiKey Part Number | BZX585-B6V8,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-B6V8,135 |
Description | DIODE ZENER 6.8V 300MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29679 | ¥2,967.90 |
30,000 | ¥0.29156 | ¥8,746.80 |
50,000 | ¥0.26188 | ¥13,094.00 |
100,000 | ¥0.23220 | ¥23,220.00 |
250,000 | ¥0.22696 | ¥56,740.00 |