BZX585-B6V8,115 | |
---|---|
DigiKey Part Number | 1727-6489-2-ND - Tape & Reel (TR) 1727-6489-1-ND - Cut Tape (CT) 1727-6489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B6V8,115 |
Description | DIODE ZENER 6.8V 300MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.05200 | ¥20.52 |
100 | ¥1.00160 | ¥100.16 |
500 | ¥0.83556 | ¥417.78 |
1,000 | ¥0.58058 | ¥580.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38582 | ¥1,157.46 |
6,000 | ¥0.35789 | ¥2,147.34 |
9,000 | ¥0.29679 | ¥2,671.11 |
30,000 | ¥0.29156 | ¥8,746.80 |
75,000 | ¥0.26187 | ¥19,640.25 |
150,000 | ¥0.22696 | ¥34,044.00 |