BZX384-C62,115 | |
---|---|
DigiKey Part Number | 1727-1648-2-ND - Tape & Reel (TR) 1727-1648-1-ND - Cut Tape (CT) 1727-1648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C62,115 |
Description | DIODE ZENER 62V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C62,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.64360 | ¥64.36 |
500 | ¥0.50572 | ¥252.86 |
1,000 | ¥0.35122 | ¥351.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29090 | ¥872.70 |
6,000 | ¥0.27510 | ¥1,650.60 |
9,000 | ¥0.23413 | ¥2,107.17 |
30,000 | ¥0.21657 | ¥6,497.10 |
75,000 | ¥0.18730 | ¥14,047.50 |
150,000 | ¥0.15569 | ¥23,353.50 |