BZX384-B15Z | |
---|---|
DigiKey Part Number | 1727-BZX384-B15ZTR-ND - Tape & Reel (TR) 1727-BZX384-B15ZCT-ND - Cut Tape (CT) 1727-BZX384-B15ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B15Z |
Description | DIODE ZENER 15V SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.60510 | ¥60.51 |
500 | ¥0.50490 | ¥252.45 |
1,000 | ¥0.35080 | ¥350.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22027 | ¥660.81 |
6,000 | ¥0.20433 | ¥1,225.98 |
9,000 | ¥0.17549 | ¥1,579.41 |