BZV85-C15,133 | |
---|---|
DigiKey Part Number | 1727-1930-1-ND - Cut Tape (CT) 1727-1930-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C15,133 |
Description | DIODE ZENER 15V 1W DO41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.85500 | ¥18.55 |
100 | ¥0.90640 | ¥90.64 |
500 | ¥0.75612 | ¥378.06 |
1,000 | ¥0.52543 | ¥525.43 |
2,000 | ¥0.45536 | ¥910.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42239 | ¥2,111.95 |
10,000 | ¥0.35028 | ¥3,502.80 |
25,000 | ¥0.34410 | ¥8,602.50 |
50,000 | ¥0.30907 | ¥15,453.50 |
125,000 | ¥0.26786 | ¥33,482.50 |