BZV55-C2V7,115 | |
---|---|
DigiKey Part Number | 1727-4968-2-ND - Tape & Reel (TR) 1727-4968-1-ND - Cut Tape (CT) 1727-4968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C2V7,115 |
Description | DIODE ZENER 2.7V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C2V7,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05900 | ¥10.59 |
100 | ¥0.56980 | ¥56.98 |
500 | ¥0.44728 | ¥223.64 |
1,000 | ¥0.31066 | ¥310.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.25733 | ¥643.33 |
5,000 | ¥0.24334 | ¥1,216.70 |
12,500 | ¥0.20710 | ¥2,588.75 |
25,000 | ¥0.19156 | ¥4,789.00 |
62,500 | ¥0.16568 | ¥10,355.00 |
125,000 | ¥0.13772 | ¥17,215.00 |