BZV55-C16,135

DigiKey Part Number
1727-BZV55-C16,135TR-ND - Tape & Reel (TR)
1727-BZV55-C16,135CT-ND - Cut Tape (CT)
1727-BZV55-C16,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C16,135
Description
DIODE ZENER 16V 500MW LLDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.19000¥11.90
100¥0.64200¥64.20
500¥0.50392¥251.96
1,000¥0.34998¥349.98
2,000¥0.28989¥579.78
5,000¥0.27416¥1,370.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.14922¥1,492.20
30,000¥0.13803¥4,140.90
50,000¥0.13136¥6,568.00
Manufacturers Standard Package