BZV55-C10,135 | |
---|---|
DigiKey Part Number | 1727-2646-2-ND - Tape & Reel (TR) 1727-2646-1-ND - Cut Tape (CT) 1727-2646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C10,135 |
Description | DIODE ZENER 10V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.61410 | ¥61.41 |
500 | ¥0.48208 | ¥241.04 |
1,000 | ¥0.33480 | ¥334.80 |
2,000 | ¥0.27733 | ¥554.66 |
5,000 | ¥0.26224 | ¥1,311.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22318 | ¥2,231.80 |
30,000 | ¥0.20645 | ¥6,193.50 |
50,000 | ¥0.17855 | ¥8,927.50 |
100,000 | ¥0.16739 | ¥16,739.00 |
250,000 | ¥0.14842 | ¥37,105.00 |