BZV55-B4V7,115 | |
---|---|
DigiKey Part Number | 1727-4954-2-ND - Tape & Reel (TR) 1727-4954-1-ND - Cut Tape (CT) 1727-4954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B4V7,115 |
Description | DIODE ZENER 4.7V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.59030 | ¥59.03 |
500 | ¥0.49258 | ¥246.29 |
1,000 | ¥0.34218 | ¥342.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.29657 | ¥741.42 |
5,000 | ¥0.27511 | ¥1,375.55 |
12,500 | ¥0.22814 | ¥2,851.75 |
25,000 | ¥0.22411 | ¥5,602.75 |
62,500 | ¥0.20130 | ¥12,581.25 |
125,000 | ¥0.17446 | ¥21,807.50 |