BZV49-C5V1,115 | |
---|---|
DigiKey Part Number | 1727-5374-2-ND - Tape & Reel (TR) 1727-5374-1-ND - Cut Tape (CT) 1727-5374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C5V1,115 |
Description | DIODE ZENER 5.1V 1W SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.14600 | ¥41.46 |
100 | ¥2.88490 | ¥288.49 |
500 | ¥2.25228 | ¥1,126.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.83062 | ¥1,830.62 |
2,000 | ¥1.63650 | ¥3,273.00 |
5,000 | ¥1.55328 | ¥7,766.40 |
10,000 | ¥1.44234 | ¥14,423.40 |
25,000 | ¥1.41517 | ¥35,379.25 |