RSHTK101M4EFK5002E | |
---|---|
DigiKey Part Number | 604-RSHTK101M4EFK5002ETR-ND - Tape & Reel (TR) 604-RSHTK101M4EFK5002ECT-ND - Cut Tape (CT) 604-RSHTK101M4EFK5002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSHTK101M4EFK5002E |
Description | CAP ALUM HYBRID 12UF 20% 80V TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥12.27400 | ¥122.74 |
50 | ¥11.27200 | ¥563.60 |
100 | ¥9.34600 | ¥934.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.45385 | ¥3,381.54 |
800 | ¥7.04484 | ¥5,635.87 |
1,200 | ¥6.57517 | ¥7,890.20 |
2,000 | ¥6.34031 | ¥12,680.62 |
4,000 | ¥6.10549 | ¥24,421.96 |
10,000 | ¥5.98808 | ¥59,880.80 |