BZT52H-B7V5,115 | |
---|---|
DigiKey Part Number | 1727-1617-2-ND - Tape & Reel (TR) 1727-1617-1-ND - Cut Tape (CT) 1727-1617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B7V5,115 |
Description | DIODE ZENER 7.5V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52H-B7V5,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.59770 | ¥59.77 |
500 | ¥0.49866 | ¥249.33 |
1,000 | ¥0.34654 | ¥346.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27590 | ¥827.70 |
6,000 | ¥0.26092 | ¥1,565.52 |
9,000 | ¥0.22206 | ¥1,998.54 |
30,000 | ¥0.20540 | ¥6,162.00 |
75,000 | ¥0.17765 | ¥13,323.75 |
150,000 | ¥0.14767 | ¥22,150.50 |