BZT52-C22J | |
---|---|
DigiKey Part Number | 1727-8129-2-ND - Tape & Reel (TR) 1727-8129-1-ND - Cut Tape (CT) 1727-8129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C22J |
Description | DIODE ZENER 22.05V 350MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22.05 V 350 mW ±5.7% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.7% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.65920 | ¥65.92 |
500 | ¥0.51786 | ¥258.93 |
1,000 | ¥0.35966 | ¥359.66 |
2,000 | ¥0.29788 | ¥595.76 |
5,000 | ¥0.28170 | ¥1,408.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23975 | ¥2,397.50 |
30,000 | ¥0.22177 | ¥6,653.10 |
50,000 | ¥0.19180 | ¥9,590.00 |
100,000 | ¥0.17981 | ¥17,981.00 |
250,000 | ¥0.15943 | ¥39,857.50 |