BUK9K25-40E/1X | |
---|---|
DigiKey Part Number | 1727-BUK9K25-40E/1X-ND |
Manufacturer | |
Manufacturer Product Number | BUK9K25-40E/1X |
Description | MOSFET 40V 18.2A LFPAK56D |
Customer Reference | |
Detailed Description | Mosfet Array 40V 18.2A (Ta) 32W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 18.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 701pF @ 25V | |
Power - Max | 32W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |