BUK9606-55A,118 | |
---|---|
DigiKey Part Number | 1727-7188-2-ND - Tape & Reel (TR) 1727-7188-1-ND - Cut Tape (CT) 1727-7188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9606-55A,118 |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tj) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 8600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥20.91000 | ¥209.10 |