BUK763R8-80E,118 | |
---|---|
DigiKey Part Number | 1727-1890-2-ND - Tape & Reel (TR) 1727-1890-1-ND - Cut Tape (CT) 1727-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK763R8-80E,118 |
Description | MOSFET N-CH 80V 120A D2PAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 357W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 169 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12030 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥24.89200 | ¥248.92 |
100 | ¥20.13700 | ¥2,013.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥17.89984 | ¥14,319.87 |
1,600 | ¥15.32678 | ¥24,522.85 |
2,400 | ¥14.43178 | ¥34,636.27 |
5,600 | ¥14.26967 | ¥79,910.15 |