BUK4D60-30X | |
---|---|
DigiKey Part Number | 1727-BUK4D60-30XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK4D60-30X |
Description | SMALL SIGNAL MOSFET FOR AUTOMOTI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.2A (Ta), 8.3A (Tc) 2W (Ta), 7.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 4.2A, 8V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 296 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32911 | ¥3,987.33 |
6,000 | ¥1.21620 | ¥7,297.20 |
9,000 | ¥1.15862 | ¥10,427.58 |
15,000 | ¥1.09386 | ¥16,407.90 |
21,000 | ¥1.05549 | ¥22,165.29 |
30,000 | ¥1.02417 | ¥30,725.10 |