BSV52,215 | |
---|---|
DigiKey Part Number | 1727-6217-2-ND - Tape & Reel (TR) 1727-6217-1-ND - Cut Tape (CT) 1727-6217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSV52,215 |
Description | TRANS NPN 12V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 100 mA 500MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSV52,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 400nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 500MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.07960 | ¥107.96 |
500 | ¥0.95694 | ¥478.47 |
1,000 | ¥0.74471 | ¥744.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66650 | ¥1,999.50 |
6,000 | ¥0.65161 | ¥3,909.66 |
9,000 | ¥0.57714 | ¥5,194.26 |
30,000 | ¥0.56970 | ¥17,091.00 |
75,000 | ¥0.48406 | ¥36,304.50 |
150,000 | ¥0.47494 | ¥71,241.00 |