BCX51-16TF | |
---|---|
DigiKey Part Number | 1727-BCX51-16TFTR-ND - Tape & Reel (TR) 1727-BCX51-16TFCT-ND - Cut Tape (CT) 1727-BCX51-16TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX51-16TF |
Description | TRANS PNP 45V 1A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.49665 | ¥1,986.60 |
8,000 | ¥0.48848 | ¥3,907.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.11080 | ¥111.08 |
500 | ¥0.98420 | ¥492.10 |
1,000 | ¥0.76597 | ¥765.97 |
2,000 | ¥0.68552 | ¥1,371.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.06900 | ¥20.69 |
100 | ¥1.30450 | ¥130.45 |
500 | ¥0.97320 | ¥486.60 |
1,000 | ¥0.86605 | ¥866.05 |
2,000 | ¥0.77566 | ¥1,551.32 |