BCM857BS/ZLF | |
---|---|
DigiKey Part Number | BCM857BS/ZLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCM857BS/ZLF |
Description | TRANS 2NPN 45V 0.1A 6TSSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |