NSVT45010MW6T3G | |
---|---|
DigiKey Part Number | 488-NSVT45010MW6T3GTR-ND - Tape & Reel (TR) 488-NSVT45010MW6T3GCT-ND - Cut Tape (CT) 488-NSVT45010MW6T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT45010MW6T3G |
Description | TRANS 2PNP 45V 0.1A SC88 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVT45010MW6T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34640 | ¥134.64 |
500 | ¥1.19334 | ¥596.67 |
1,000 | ¥0.92866 | ¥928.66 |
2,000 | ¥0.83113 | ¥1,662.26 |
5,000 | ¥0.81258 | ¥4,062.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.71971 | ¥7,197.10 |
30,000 | ¥0.71042 | ¥21,312.60 |
50,000 | ¥0.60363 | ¥30,181.50 |
100,000 | ¥0.59434 | ¥59,434.00 |