BC856A,215

DigiKey Part Number
1727-4242-2-ND - Tape & Reel (TR)
1727-4242-1-ND - Cut Tape (CT)
1727-4242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856A,215
Description
TRANS PNP 65V 0.1A TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC856A,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.54200¥5.42
100¥0.29390¥29.39
500¥0.23118¥115.59
1,000¥0.16050¥160.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.13297¥398.91
6,000¥0.12575¥754.50
9,000¥0.10702¥963.18
30,000¥0.09899¥2,969.70
75,000¥0.09421¥7,065.75
Manufacturers Standard Package