BC849B,215 | |
---|---|
DigiKey Part Number | 1727-4856-2-ND - Tape & Reel (TR) 1727-4856-1-ND - Cut Tape (CT) 1727-4856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC849B,215 |
Description | TRANS NPN 30V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC849B,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.58860 | ¥58.86 |
500 | ¥0.46220 | ¥231.10 |
1,000 | ¥0.32099 | ¥320.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26591 | ¥797.73 |
6,000 | ¥0.25146 | ¥1,508.76 |
9,000 | ¥0.21400 | ¥1,926.00 |
30,000 | ¥0.19796 | ¥5,938.80 |
75,000 | ¥0.17120 | ¥12,840.00 |
150,000 | ¥0.14231 | ¥21,346.50 |