BC847A,215 | |
---|---|
DigiKey Part Number | 1727-4240-2-ND - Tape & Reel (TR) 1727-4240-1-ND - Cut Tape (CT) 1727-4240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847A,215 |
Description | TRANS NPN 45V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC847A,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
100 | ¥0.30700 | ¥30.70 |
500 | ¥0.24120 | ¥120.60 |
1,000 | ¥0.16748 | ¥167.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.13875 | ¥416.25 |
6,000 | ¥0.13122 | ¥787.32 |
9,000 | ¥0.11167 | ¥1,005.03 |
30,000 | ¥0.10330 | ¥3,099.00 |
75,000 | ¥0.08934 | ¥6,700.50 |
150,000 | ¥0.07426 | ¥11,139.00 |