BC56PA,115 | |
---|---|
DigiKey Part Number | 1727-2240-2-ND - Tape & Reel (TR) 1727-2240-1-ND - Cut Tape (CT) 1727-2240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC56PA,115 |
Description | TRANS NPN 80V 1A 3HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BC56PA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.10830 | ¥110.83 |
500 | ¥0.98222 | ¥491.11 |
1,000 | ¥0.76433 | ¥764.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68407 | ¥2,052.21 |
6,000 | ¥0.66880 | ¥4,012.80 |
9,000 | ¥0.59236 | ¥5,331.24 |
30,000 | ¥0.58471 | ¥17,541.30 |
75,000 | ¥0.49682 | ¥37,261.50 |
150,000 | ¥0.48746 | ¥73,119.00 |