BC56-10PA,115 | |
---|---|
DigiKey Part Number | 1727-2348-2-ND - Tape & Reel (TR) 1727-2348-1-ND - Cut Tape (CT) 1727-2348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC56-10PA,115 |
Description | TRANS NPN 80V 1A 3HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66393 | ¥1,991.79 |
6,000 | ¥0.64908 | ¥3,894.48 |
9,000 | ¥0.57490 | ¥5,174.10 |
30,000 | ¥0.56748 | ¥17,024.40 |
75,000 | ¥0.48217 | ¥36,162.75 |
150,000 | ¥0.47309 | ¥70,963.50 |