BAT760F | |
---|---|
DigiKey Part Number | 1727-BAT760FTR-ND - Tape & Reel (TR) 1727-BAT760FCT-ND - Cut Tape (CT) 1727-BAT760FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT760F |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08530 | ¥108.53 |
500 | ¥0.96154 | ¥480.77 |
1,000 | ¥0.74824 | ¥748.24 |
2,000 | ¥0.66968 | ¥1,339.36 |
5,000 | ¥0.65472 | ¥3,273.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35015 | ¥3,501.50 |
30,000 | ¥0.34397 | ¥10,319.10 |
50,000 | ¥0.30895 | ¥15,447.50 |
100,000 | ¥0.27394 | ¥27,394.00 |
250,000 | ¥0.26776 | ¥66,940.00 |