BAS40-04,235 | |
---|---|
DigiKey Part Number | 1727-6376-2-ND - Tape & Reel (TR) 1727-6376-1-ND - Cut Tape (CT) 1727-6376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04,235 |
Description | DIODE ARR SCHOTT 40V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-04,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.17400 | ¥11.74 |
100 | ¥0.63210 | ¥63.21 |
500 | ¥0.49668 | ¥248.34 |
1,000 | ¥0.34488 | ¥344.88 |
2,000 | ¥0.28569 | ¥571.38 |
5,000 | ¥0.27017 | ¥1,350.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22993 | ¥2,299.30 |
30,000 | ¥0.21269 | ¥6,380.70 |
50,000 | ¥0.18395 | ¥9,197.50 |
100,000 | ¥0.17245 | ¥17,245.00 |
250,000 | ¥0.15291 | ¥38,227.50 |