BAS19,215 | |
---|---|
DigiKey Part Number | 1727-4233-2-ND - Tape & Reel (TR) 1727-4233-1-ND - Cut Tape (CT) 1727-4233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19,215 |
Description | DIODE GP 100V 200MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS19,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.85400 | ¥8.54 |
100 | ¥0.46060 | ¥46.06 |
500 | ¥0.36140 | ¥180.70 |
1,000 | ¥0.25106 | ¥251.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20793 | ¥623.79 |
6,000 | ¥0.19664 | ¥1,179.84 |
9,000 | ¥0.16735 | ¥1,506.15 |
30,000 | ¥0.15480 | ¥4,644.00 |
75,000 | ¥0.13388 | ¥10,041.00 |
150,000 | ¥0.11129 | ¥16,693.50 |