BAS16THR | |
---|---|
DigiKey Part Number | 1727-8604-2-ND - Tape & Reel (TR) 1727-8604-1-ND - Cut Tape (CT) 1727-8604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16THR |
Description | DIODE GP 100V 215MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS16THR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.66580 | ¥66.58 |
500 | ¥0.55512 | ¥277.56 |
1,000 | ¥0.38568 | ¥385.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33426 | ¥1,002.78 |
6,000 | ¥0.31007 | ¥1,860.42 |
9,000 | ¥0.25713 | ¥2,314.17 |
30,000 | ¥0.25259 | ¥7,577.70 |
75,000 | ¥0.22688 | ¥17,016.00 |
150,000 | ¥0.19663 | ¥29,494.50 |