BAS16QAZ | |
---|---|
DigiKey Part Number | 1727-BAS16QAZTR-ND - Tape & Reel (TR) 1727-BAS16QAZCT-ND - Cut Tape (CT) 1727-BAS16QAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16QAZ |
Description | DIODE GP 100V 290MA DFN1010D-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 290mA Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 290mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1010D-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.74380 | ¥74.38 |
500 | ¥0.62000 | ¥310.00 |
1,000 | ¥0.43085 | ¥430.85 |
2,000 | ¥0.37338 | ¥746.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.25094 | ¥1,254.70 |
10,000 | ¥0.21551 | ¥2,155.10 |