74LVT245D,118 | |
---|---|
DigiKey Part Number | 1727-6372-2-ND - Tape & Reel (TR) 1727-6372-1-ND - Cut Tape (CT) 1727-6372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT245D,118 |
Description | IC TXRX NON-INVERT 3.6V 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.23100 | ¥62.31 |
25 | ¥5.85240 | ¥146.31 |
100 | ¥4.77680 | ¥477.68 |
250 | ¥4.43696 | ¥1,109.24 |
500 | ¥3.77624 | ¥1,888.12 |
1,000 | ¥3.02099 | ¥3,020.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.73773 | ¥5,475.46 |
6,000 | ¥2.54893 | ¥15,293.58 |
10,000 | ¥2.45453 | ¥24,545.30 |