MP174GS-Z | |
---|---|
DigiKey Part Number | 1589-1542-2-ND - Tape & Reel (TR) 1589-1542-1-ND - Cut Tape (CT) 1589-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP174GS-Z |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.3V ~ 5.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 5 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.41200 | ¥124.12 |
25 | ¥11.77920 | ¥294.48 |
100 | ¥9.67690 | ¥967.69 |
250 | ¥9.04564 | ¥2,261.41 |
500 | ¥7.99386 | ¥3,996.93 |
1,000 | ¥6.31088 | ¥6,310.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.89015 | ¥14,725.38 |
5,000 | ¥5.59564 | ¥27,978.20 |
12,500 | ¥5.38528 | ¥67,316.00 |