74LVC2G08GS-Q100X | |
---|---|
DigiKey Part Number | 1727-8624-2-ND - Tape & Reel (TR) 1727-8624-1-ND - Cut Tape (CT) 1727-8624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08GS-Q100X |
Description | IC GATE AND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.45100 | ¥34.51 |
25 | ¥3.15920 | ¥78.98 |
100 | ¥2.34970 | ¥234.97 |
250 | ¥2.12940 | ¥532.35 |
500 | ¥1.76230 | ¥881.15 |
1,000 | ¥1.32177 | ¥1,321.77 |
2,500 | ¥1.21163 | ¥3,029.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.93663 | ¥4,683.15 |